Eaton 400 VA Chassis Mount Transformer, 230 V, UL, IEC EN, CE, VDE, CSA

Subtotal (1 unit)*

MYR946.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR946.65

*price indicative

RS Stock No.:
243-889
Mfr. Part No.:
046640 STI0,4(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Power

400VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

100mm

Minimum Operating Frequency

50Hz

Series

STI

Weight

5.42kg

Depth

119mm

Width

121mm

Standards/Approvals

UL, IEC EN, CE, VDE, CSA

Maximum Operating Frequency

60Hz

COO (Country of Origin):
HU
The Eaton STI Control Transformer is engineered to deliver reliable power in a compact design. This transformer excels in scenarios requiring precise voltage transformation, offering exceptional efficiency and performance. Designed to operate seamlessly within branch circuits, it supports a myriad of applications while ensuring safety and reliability. This transformer features a robust construction with reinforced insulation and fully vacuum impregnated windings, which guarantees a long lifespan and optimal functioning.

Delivers reliable voltage transformation ideal for various applications

Constructed with reinforced insulation for enhanced safety

Vacuum impregnated windings ensure durability and extended life

Designed to operate efficiently within branch circuits

Offers high efficiency to minimize energy loss during operations

Compact size allows for easy integration into existing systems

Certified by multiple regulatory bodies for compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy