Eaton 1 Output 800 VA Chassis Mount Transformer, 24 V, UL, IEC EN, CE, VDE, CSA
- RS Stock No.:
- 255-108
- Mfr. Part No.:
- 221520 STN0,8(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,323.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,323.10 |
*price indicative
- RS Stock No.:
- 255-108
- Mfr. Part No.:
- 221520 STN0,8(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Power | 800VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 9.6kg | |
| Depth | 157mm | |
| Length | 138mm | |
| Series | STN | |
| Width | 151mm | |
| Standards/Approvals | UL, IEC EN, CE, VDE, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Number of Outputs 1 | ||
Power 800VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Weight 9.6kg | ||
Depth 157mm | ||
Length 138mm | ||
Series STN | ||
Width 151mm | ||
Standards/Approvals UL, IEC EN, CE, VDE, CSA | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series STN Control transformer offers a robust solution for diverse electrical applications, delivering reliable performance and efficiency. Designed with a rated power of 0.8 kVA, it effectively converts an input voltage of 400 ± 5 % V to a stable output of 24 V. With an emphasis on safety and durability, the transformer boasts fully vacuum-impregnated windings and separate winding systems, optimising its performance even in challenging environments. The product features a comprehensive range of certifications, including UL and CSA standards, ensuring compliance with stringent safety requirements. This control transformer, suitable for branch circuits, offers a versatile design that caters to various industrial needs, helping users achieve reliable operations and energy efficiency in their systems.
Utilises separate windings for enhanced safety and performance
Fully vacuum-impregnated design for improved durability
Optimised efficiency rating to minimise energy loss
Wide ambient operating temperature range for versatile applications
Certified for compliance with global safety standards
Compact dimensions facilitate easy installation in various setups
High-rated frequency options ensure compatibility with different electrical systems
Connection type adapts to a variety of terminations, increasing flexibility
Meets verification requirements for thermal stability, assuring long-term operation
Related links
- Eaton 1 Output 200 VA Chassis Mount Transformer UL CE IEC EN
- Eaton 1 Output 315 VA Chassis Mount Transformer CE VDE UL
- Eaton 1 Output 60 VA Chassis Mount Transformer IEC/EN 61558-2-2 VDE 0570 part 2-2, CSA-C22.2 No.
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 1 Output 60 VA Chassis Mount Transformer VDE CSA UL
- Eaton 1 Output 100 VA Chassis Mount Transformer CE UL51 VDE 0100 Part 410 UL
- Eaton 800 VA Chassis Mount Transformer CSA CE IEC EN
- Eaton 1 Output 1 kVA Chassis Mount Transformer VDE IEC EN CSA
