Eaton 1 Output 315 VA Chassis Mount Transformer, 24 V, CE, IEC EN, VDE, CSA, UL

Subtotal (1 unit)*

MYR704.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR704.94

*price indicative

RS Stock No.:
255-107
Mfr. Part No.:
221511 STN0,315(400/24)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

24 V

Number of Outputs

1

Power

315VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

97mm

Minimum Operating Frequency

50Hz

Depth

112mm

Width

106mm

Series

Moeller STN

Weight

4.52kg

Standards/Approvals

CE, IEC EN, VDE, CSA, UL

Maximum Operating Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series STN Control transformer is an exceptional product designed for efficiency and reliability in electrical applications. With a robust rating of 0.315 kVA, this transformer is engineered to handle input voltages of 400± 5 % V and deliver a steady output of 24 V. Its precise construction features separate windings and is fully vacuum-impregnated to enhance durability. The transformer operates efficiently across a range of ambient temperatures, making it ideal for various environments. Additionally, stringent compliance with international standards ensures that this product is suitable for use in both the US and Canada, giving you the confidence you need for your electrical needs. With a focus on efficiency, the transformer achieves an impressive operational performance, ensuring stability and safety in your installations.

Robust design for lasting performance

Optimised for both reliability and efficiency

Complies with multiple international standards for safety

Designed to minimise heat dissipation, enhancing energy efficiency

Supports a wide range of ambient operating temperatures

Incorporates advanced insulation materials for greater safety

Ideal for branch circuits, making it versatile for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy