Eaton 1 kVA Chassis Mount Transformer, 24 V, VDE, CSA, UL, CE, IEC EN
- RS Stock No.:
- 241-069
- Mfr. Part No.:
- 036397 STI1,0(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,647.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,647.69 |
*price indicative
- RS Stock No.:
- 241-069
- Mfr. Part No.:
- 036397 STI1,0(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Power | 1kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 164mm | |
| Weight | 14.47kg | |
| Minimum Operating Frequency | 50Hz | |
| Length | 157mm | |
| Width | 151mm | |
| Series | STI | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE, CSA, UL, CE, IEC EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Power 1kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 164mm | ||
Weight 14.47kg | ||
Minimum Operating Frequency 50Hz | ||
Length 157mm | ||
Width 151mm | ||
Series STI | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE, CSA, UL, CE, IEC EN | ||
- COO (Country of Origin):
- AT
The Eaton STI Control Transformer is designed for reliability and performance in demanding environments. Ideal for powering essential control circuits, its robust construction features reinforced insulation and fully vacuum impregnated windings, guaranteeing durability and efficiency. With certifications from various international standards including UL and IEC, this transformer is suitable for applications requiring safety and reliability.
Designed with reinforced insulation for enhanced safety
Compact dimensions facilitate easy installation in tight spaces
Efficient thermal management ensures optimal operating temperatures
Adaptable for use in diverse applications including industrial automation
Maintains stable output voltage to ensure consistent performance
Engineered for high efficiency operation with minimal energy loss
Related links
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 1 Output 1 kVA Chassis Mount Transformer UL IEC EN VDE
- Eaton 1 kVA Chassis Mount Transformer CE VDE UL
- Eaton 1 Output 1 kVA Chassis Mount Transformer VDE IEC EN CSA
- Eaton 1 Output 1 kVA Chassis Mount Transformer IEC EN CSA CE
- Eaton 1 Output 3 kVA Chassis Mount Transformer VDE IEC EN CE
- Eaton 2.5 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
