Eaton 1 Output 1 kVA Chassis Mount Transformer, 24 V, VDE, CE, IEC EN, UL, CSA

Subtotal (1 unit)*

MYR1,414.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,414.53

*price indicative

RS Stock No.:
255-318
Mfr. Part No.:
221522 STN1,0(400/24)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

400 V

Secondary Voltage

24 V

Number of Outputs

1

Power

1kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

164mm

Minimum Operating Frequency

50Hz

Series

STN

Width

151mm

Weight

9.6kg

Depth

157mm

Standards/Approvals

VDE, CE, IEC EN, UL, CSA

Maximum Operating Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series STN Control transformer is designed to cater to the demanding requirements of modern electrical systems. Boasting a robust 1 kVA power rating, it excels in providing reliable voltage step-down functionality while maintaining exceptional efficiency. With an input voltage tolerance of 400± 5 % V and a rated output voltage of 24 V, this transformer ensures dependable performance in various applications. Constructed with fully vacuum-impregnated windings for superior reliability, it operates efficiently within an ambient temperature range, making it a versatile choice. Compliance with a host of international electrical standards guarantees not only safety but also adaptability for use in diverse environments. With a commitment to quality and performance, this transformer exemplifies Eaton’s dedication to innovation and excellence in power management solutions.

Fully vacuum-impregnated construction enhances durability

Suitable for branch circuits, ensuring versatile applications

Connection lugs available for current requirements exceeding 115 A

Designed to operate in a wide ambient temperature range

Insulation class B contributes to improved thermal performance

Separate windings reduce the risk of electrical interference

Static heat dissipation ensures effective thermal management

Exceptional efficiency rating reduces energy losses significantly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy