Eaton 315 VA Chassis Mount Transformer, 24 V, VDE, CSA, CE, IEC EN, UL
- RS Stock No.:
- 248-208
- Mfr. Part No.:
- 035250 STI0,315(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR899.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR899.31 |
*price indicative
- RS Stock No.:
- 248-208
- Mfr. Part No.:
- 035250 STI0,315(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 24 V | |
| Power | 315VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 121mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 4.49kg | |
| Series | STI | |
| Depth | 119mm | |
| Length | 88mm | |
| Standards/Approvals | VDE, CSA, CE, IEC EN, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 24 V | ||
Power 315VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 121mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 4.49kg | ||
Series STI | ||
Depth 119mm | ||
Length 88mm | ||
Standards/Approvals VDE, CSA, CE, IEC EN, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- AT
The Eaton STI Control Transformer offers an efficient solution for powering your control circuits with reliability and safety. Featuring reinforced insulation and separate windings, the transformer is built to withstand varying environmental conditions while maintaining superior performance. It meets crucial safety standards, ensuring peace of mind in its application across various sectors. Reliability, efficiency, and safety converge in this innovative control transformer, marking it as an essential component for your electrical systems.
Fully vacuum impregnated for enhanced durability
Suitable for branch circuits catering to a range of applications
Efficient insulation class B contributes to reduced energy loss
Connection lug designed for greater flexibility in setups
Certified by UL for compliance with safety standards
Robust construction to resist operational stress and thermal challenges
Optimised for easy integration into existing systems
Related links
- Eaton 315 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 315 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 315 VA Chassis Mount Transformer UL CSA VDE
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 1 Output 315 VA Chassis Mount Transformer CE VDE UL
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
- Eaton 2.5 kVA Chassis Mount Transformer VDE UL CE
