Eaton 2 kVA Chassis Mount Transformer, 230 V, UL, VDE, CSA, CE, IEC EN
- RS Stock No.:
- 235-361
- Mfr. Part No.:
- 035258 STI2,0(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,262.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,262.88 |
*price indicative
- RS Stock No.:
- 235-361
- Mfr. Part No.:
- 035258 STI2,0(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 2kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 174mm | |
| Width | 195mm | |
| Weight | 19.91kg | |
| Series | STI | |
| Minimum Operating Frequency | 50Hz | |
| Length | 154mm | |
| Standards/Approvals | UL, VDE, CSA, CE, IEC EN | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 2kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 174mm | ||
Width 195mm | ||
Weight 19.91kg | ||
Series STI | ||
Minimum Operating Frequency 50Hz | ||
Length 154mm | ||
Standards/Approvals UL, VDE, CSA, CE, IEC EN | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- AT
The Eaton STI Control Transformer is designed to provide reliable power transformation with exceptional efficiency. Engineered for robust performance, this control transformer features separate windings and reinforced insulation, ensuring safety and operational efficiency. Its fully vacuum impregnated design maximises durability, while its efficient cooling properties reduce no load losses significantly. With certifications from major standards such as UL and CSA, this transformer not only meets rigorous safety requirements but also guarantees long lasting performance in demanding environments.
Separate windings enhance operational safety
Reinforced insulation offers improved durability
Connection lugs designed for ease of installation
High efficiency with a remarkable no load loss
Designed for single phase control with isolating capabilities
Suitable for branch circuit applications per UL/CSA standards
Advanced thermal stability ensures consistent performance
Efficient heat dissipation improves longevity in operation
Related links
- Eaton 2 kVA Chassis Mount Transformer CE IEC EN VDE
- Eaton 2 kVA Chassis Mount Transformer CSA CE IEC EN
- Eaton 2.5 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 2.5 kVA Chassis Mount Transformer VDE UL CE
- Eaton 1 Output 1.3 kVA Chassis Mount Transformer IEC EN CE UL
- Eaton 1 Output 3 kVA Chassis Mount Transformer CE CSA IEC EN
- Eaton 1.6 kVA Chassis Mount Transformer UL CE VDE
- Eaton 1 Output 3 kVA Chassis Mount Transformer VDE IEC EN CE
