Eaton 1.6 kVA Chassis Mount Transformer, 230 V, UL, CSA, CE, IEC EN, VDE

Subtotal (1 unit)*

MYR2,792.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,792.68

*price indicative

RS Stock No.:
248-307
Mfr. Part No.:
035257 STI1,6(230/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

230 V

Secondary Voltage

230 V

Power

1.6kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

174mm

Length

142mm

Minimum Operating Frequency

50Hz

Series

Moeller STI

Depth

174mm

Weight

17.43kg

Maximum Operating Frequency

60Hz

Standards/Approvals

UL, CSA, CE, IEC EN, VDE

COO (Country of Origin):
HU
The Eaton STI Control Transformer is designed for reliability and efficiency in various applications, featuring a robust 1.6 kVA power rating. Its specifications ensure compliance with various international standards, making it suitable for a range of environments. This control transformer is fully equipped with reinforced insulation and separate windings, ensuring resilience and safety under normal operating conditions. With its substantial product weight of 17.43 kg and compact dimensions, it offers durability without sacrificing space.

Meets rigorous certification standards ensuring quality and reliability

Includes termination options for maximum adaptability in varying applications

Efficiently manages no load losses contributing to overall energy savings

Constructed for single phase applications enhancing user compatibility

Provides mechanical durability making it suitable for demanding environments

Incorporates effective thermal stability ensuring safe operation over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy