Eaton 800 VA Chassis Mount Transformer, 230 V, CSA, CE, IEC EN, VDE, UL
- RS Stock No.:
- 243-919
- Mfr. Part No.:
- 026641 STI0,8(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,499.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,499.39 |
*price indicative
- RS Stock No.:
- 243-919
- Mfr. Part No.:
- 026641 STI0,8(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 230 V | |
| Power | 800VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 151mm | |
| Series | STI | |
| Depth | 150mm | |
| Weight | 10.04kg | |
| Length | 124mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA, CE, IEC EN, VDE, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 230 V | ||
Power 800VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 151mm | ||
Series STI | ||
Depth 150mm | ||
Weight 10.04kg | ||
Length 124mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA, CE, IEC EN, VDE, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed for reliability and efficiency in various applications. Offering robust performance at 0.8 kVA, it is engineered with reinforced insulation and separate windings to ensure optimal safety and functionality. With a rated input voltage of 230±5% V and a stable output voltage of 230 V, it meets the demanding needs of branch circuits while maintaining high standards of efficiency.
Suitable for single phase control applications to streamline power delivery
Configuration allows for versatile connections with different current ratings
Durable construction ensures longevity and reduced maintenance needs
Meets various international safety and efficacy standards for peace of mind
Compact dimensions make it easy to integrate into existing setups
High efficiency rating contributes to lower energy costs over time
Related links
- Eaton 500 VA Chassis Mount Transformer CSA VDE CE
- Eaton 1 Output 200 VA Chassis Mount Transformer CE IEC EN UL
- Eaton 800 VA Chassis Mount Transformer VDE CSA UL
- Eaton 1 Output 800 VA Chassis Mount Transformer UL IEC EN CE
- Eaton 800 VA Chassis Mount Transformer CSA VDE UL
- Eaton 1 Output 500 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 1 Output 250 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 800 VA Chassis Mount Transformer CSA CE IEC EN
