Eaton 1 Output 500 VA Chassis Mount Transformer, 230 V, IEC EN, VDE, UL, CSA, CE

Subtotal (1 unit)*

MYR1,066.21

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,066.21

*price indicative

RS Stock No.:
247-046
Mfr. Part No.:
046641 STI0,5(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Number of Outputs

1

Power

500VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Weight

6.64kg

Depth

119mm

Length

12mm

Minimum Operating Frequency

50Hz

Width

121mm

Series

STI

Maximum Operating Frequency

60Hz

Standards/Approvals

IEC EN, VDE, UL, CSA, CE

COO (Country of Origin):
HU
The Eaton STI Control Transformer is engineered for high reliability and superior performance in various electrical applications. The product features reinforced insulation and fully vacuum impregnated windings, offering enhanced thermal stability and reduced no load losses. Designed with separate windings, it provides reliable operation and maximises efficiency, making it an excellent choice for controlling and isolating functions in single phase systems. With certification under multiple international standards, this transformer guarantees compliance and quality assurance, ensuring it is suitable for a range of applications in both commercial and industrial settings.

Built with reinforced insulation for added safety

Extensive certifications including UL CSA and CE for global compliance

Efficient operation with a remarkable efficiency rating

Designed for easy installation with multiple connection options

Offers flexibility for use in various electrical circuit configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy