Eaton 1 Output 1.3 kVA Chassis Mount Transformer, 230 V, IEC EN, CSA, CE, VDE, UL
- RS Stock No.:
- 255-110
- Mfr. Part No.:
- 221523 STN1,3(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,651.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,651.13 |
*price indicative
- RS Stock No.:
- 255-110
- Mfr. Part No.:
- 221523 STN1,3(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Power | 1.3kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 175mm | |
| Weight | 13.6kg | |
| Width | 157mm | |
| Series | STN | |
| Minimum Operating Frequency | 50Hz | |
| Length | 138mm | |
| Standards/Approvals | IEC EN, CSA, CE, VDE, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 230 V | ||
Number of Outputs 1 | ||
Power 1.3kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 175mm | ||
Weight 13.6kg | ||
Width 157mm | ||
Series STN | ||
Minimum Operating Frequency 50Hz | ||
Length 138mm | ||
Standards/Approvals IEC EN, CSA, CE, VDE, UL | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series STN control transformer is engineered for reliability and efficiency, boasting a power rating of 1.3 kVA. Designed to accommodate a wide range of applications, it delivers a rated input voltage of 400± 5 % V and an output voltage of 230 V. The transformer excels in settings requiring robust control and energy management, featuring a fully vacuum-impregnated construction that ensures durability and performance. With general specifications to meet international safety standards, this device is ideal for branch circuit applications and sets a benchmark for energy efficiency. The inclusion of multiple certifications, such as CE and UL, highlights its compliance and suitability for various operational environments. Combining sophisticated technology with ease of integration, this transformer supports applications that demand high performance and dependability.
Exceptional ambient temperature range for diverse operational environments
Separate windings enhance performance reliability
100% duty factor ensures continuous operation under load
Insulation class B provides excellent thermal stability
Features connection lugs for easy installation on larger systems
Optimised energy efficiency with no-load energy consumption
Compact dimensions allow for flexible installation options
Complies with crucial international safety and quality standards
Effective thermal management supports quiet operation
Designed for easy maintenance and minimal downtimes
Related links
- Eaton 1 Output 3 kVA Chassis Mount Transformer CE CSA IEC EN
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 1 Output 250 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 2.5 kVA Chassis Mount Transformer IEC EN CE VDE
- Eaton 1.3 kVA Chassis Mount Transformer VDE CSA IEC EN
- Eaton 4 kVA Chassis Mount Transformer IEC EN UL CSA
- Eaton 1 Output 500 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 1 Output 1 kVA Chassis Mount Transformer UL IEC EN VDE
