Eaton 1 Output 3 kVA Chassis Mount Transformer, 230 V, CE, VDE, CSA, UL, IEC EN

Subtotal (1 unit)*

MYR5,473.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,473.95

*price indicative

RS Stock No.:
248-308
Mfr. Part No.:
035260 STI3,0(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Number of Outputs

1

Power

3kVA

Winding Type

Insulated Winding

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Weight

27.59kg

Minimum Operating Frequency

50Hz

Depth

255mm

Width

230mm

Series

Moeller STI

Length

170mm

Standards/Approvals

CE, VDE, CSA, UL, IEC EN

Maximum Operating Frequency

60Hz

COO (Country of Origin):
HU
The Eaton STI Control Transformer is engineered to deliver reliable performance with an impressive 3 kVA rating. Built with reinforced insulation and separate windings, it ensures maximum safety and efficiency. Ideal for branch circuits, it boasts an efficiency rating of 97% under specified conditions. This control transformer is thoughtfully constructed to meet stringent certification standards, ensuring peace of mind and reliability in your operations.

High efficiency minimises energy losses during operation

Reinforced insulation improves safety against electrical faults

Compact dimensions allow for easy integration into existing systems

Designed for both isolating and safety applications enhancing versatility

Durable construction suitable for demanding industrial environments

Wide ambient temperature range supports diverse operational conditions

Separate windings reduce the risk of electrical interference

Certified for compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy