Eaton 1.3 kVA Chassis Mount Transformer, 230 V, VDE, CE, CSA, UL, IEC EN
- RS Stock No.:
- 243-898
- Mfr. Part No.:
- 046918 STI1,3(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,106.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,106.36 |
*price indicative
- RS Stock No.:
- 243-898
- Mfr. Part No.:
- 046918 STI1,3(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 1.3kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 14.96kg | |
| Series | Eaton Moeller | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 138mm | |
| Width | 175mm | |
| Standards/Approvals | VDE, CE, CSA, UL, IEC EN | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 1.3kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 14.96kg | ||
Series Eaton Moeller | ||
Minimum Operating Frequency 50Hz | ||
Depth 138mm | ||
Width 175mm | ||
Standards/Approvals VDE, CE, CSA, UL, IEC EN | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is engineered for optimum performance, delivering a capacity of 1.3 kVA with a robust design tailored for industrial applications. The design exhibits meticulous attention to safety standards, incorporating certifications that guarantee efficient functionality and durability in a compact footprint. Suitable for branch circuits under UL/CSA standards, this transformer integrates seamlessly into your electrical systems, ensuring high efficiency and reliable operation.
Reinforced insulation ensures enhanced safety in operation
Fully vacuum impregnated to withstand adverse environmental conditions
Separation of windings reduces risks of electric faults
Designed for ease of installation with connection lug options
Compact dimensions making it suitable for space constrained environments
Equipped to handle extended operating temperature ranges enhancing versatility
Meets stringent electromagnetic compatibility requirements for peace of mind
Tested for thermal stability ensuring long term reliability
Related links
- Eaton 1.3 kVA Chassis Mount Transformer VDE IEC EN UL
- Eaton 1 Output 1.3 kVA Chassis Mount Transformer IEC EN CE UL
- Eaton 4 kVA Chassis Mount Transformer CE UL VDE
- Eaton 1.6 kVA Chassis Mount Transformer IEC EN CSA CE
- Eaton 1 Output 1.6 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
- Eaton 315 VA Chassis Mount Transformer UL CSA VDE
- Eaton 4 kVA Chassis Mount Transformer IEC EN UL CSA
