Eaton 4 kVA Chassis Mount Transformer, 230 V, IEC EN, VDE, UL, CE, CSA
- RS Stock No.:
- 255-472
- Mfr. Part No.:
- 221528 STN4,0(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,605.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,605.58 |
*price indicative
- RS Stock No.:
- 255-472
- Mfr. Part No.:
- 221528 STN4,0(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 4kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 255mm | |
| Weight | 35.11kg | |
| Length | 185mm | |
| Minimum Operating Frequency | 50Hz | |
| Width | 230mm | |
| Series | STN | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC EN, VDE, UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 4kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 255mm | ||
Weight 35.11kg | ||
Length 185mm | ||
Minimum Operating Frequency 50Hz | ||
Width 230mm | ||
Series STN | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC EN, VDE, UL, CE, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton single-phase control transformer from Eaton's Moeller series STN delivers reliable power management for a variety of industrial applications. Engineered with precision, this model is ideal for use in branch circuits, providing a robust solution that ensures optimal performance in demanding environments. The control transformer features fully vacuum-impregnated windings and separate windings, enhancing temperature stability and efficiency. Designed for easy installation, it incorporates user-friendly connection types that cater to various current ratings, making it adaptable to numerous configurations. With a commitment to safety and efficacy, this transformer is equipped to handle the rigours of 65 °C ambient operating temperatures, assuring durability and consistent output in a range of conditions.
Ambient operating temperature supports extreme conditions
Fully vacuum-impregnated technology promotes enhanced reliability
Separate windings minimise risk of short circuits
Multiple connection types allow for versatile installation
High efficiency optimises energy consumption across applications
Robust certifications affirm its compliance with international standards
Corrosion resistance ensures longevity in diverse environments
Compact dimensions facilitate space-saving installations
Smooth operation with reduced downtime improves overall productivity
Related links
- Eaton 4 kVA Chassis Mount Transformer CE UL VDE
- Eaton 2.5 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 Output 250 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 1 Output 1.3 kVA Chassis Mount Transformer IEC EN CE UL
- Eaton 2 kVA Chassis Mount Transformer CSA CE IEC EN
- Eaton 1 Output 1.6 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 Output 3 kVA Chassis Mount Transformer CE CSA IEC EN
- Eaton 1 Output 500 VA Chassis Mount Transformer IEC EN UL CE
