Eaton 1.6 kVA Chassis Mount Transformer, 230 V, IEC EN, UL, CSA, VDE, CE

Subtotal (1 unit)*

MYR2,792.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,792.68

*price indicative

RS Stock No.:
243-750
Mfr. Part No.:
046952 STI1,6(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Power

1.6kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

142mm

Depth

174mm

Weight

17.56kg

Width

174mm

Series

STI

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

IEC EN, UL, CSA, VDE, CE

COO (Country of Origin):
AT
The Eaton STI Control Transformer is designed to deliver reliable power conversion for various applications. With a robust capacity of 1.6 kVA, it ensures optimal performance under demanding conditions. Built with reinforced insulation and fully vacuum impregnated windings, it promises durability and efficient thermal management. This transformer not only adheres to multiple safety and certification norms, such as CE and UL, but it also offers significant energy efficiency, making it an ideal choice for modern installations.

Separate windings enhance operational safety

Designed for easy integration into branch circuits

Optimised for high efficiency with minimal energy wastage

Robust thermal performance withstands extreme ambient temperatures

Connection lug support for higher current demands

Dual certification ensures compliance with international safety standards

Mechanical robustness suitable for various industrial environments

Custom insulation class B provides added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy