Eaton 1 kVA Chassis Mount Transformer, 230 V, CE, VDE, IEC EN, UL, CSA

Subtotal (1 unit)*

MYR1,569.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,569.79

*price indicative

RS Stock No.:
246-980
Mfr. Part No.:
026642 STI1,0(230/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

230 V

Secondary Voltage

230 V

Power

1kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Minimum Operating Frequency

50Hz

Width

151mm

Series

STI

Weight

13.29kg

Depth

150mm

Length

150mm

Standards/Approvals

CE, VDE, IEC EN, UL, CSA

Maximum Operating Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton STI Control Transformer is designed to deliver reliability and performance in various applications. Engineered for efficiency, this control transformer features fully vacuum impregnated separate windings, ensuring safety and longevity. Its dimensions are optimised for installation flexibility, making it suitable for a range of environments.

Certified for use in both the US and Canada

Designed with reinforced insulation for enhanced safety

Supports a wide ambient temperature range for versatility

High efficiency rating ensures minimal energy loss

Incorporates various protective features for electrical safety

Complies with rigorous electromagnetic compatibility standards

Facilitates easy heat dissipation for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy