Eaton 1 Output 1 kVA Chassis Mount Transformer, 24 V, IEC EN, UL, CSA, VDE, CE
- RS Stock No.:
- 235-359
- Mfr. Part No.:
- 035255 STI1,0(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,647.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,647.69 |
*price indicative
- RS Stock No.:
- 235-359
- Mfr. Part No.:
- 035255 STI1,0(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Power | 1kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 157mm | |
| Length | 164mm | |
| Weight | 14.53kg | |
| Width | 151mm | |
| Series | STI | |
| Standards/Approvals | IEC EN, UL, CSA, VDE, CE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Number of Outputs 1 | ||
Power 1kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Depth 157mm | ||
Length 164mm | ||
Weight 14.53kg | ||
Width 151mm | ||
Series STI | ||
Standards/Approvals IEC EN, UL, CSA, VDE, CE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- AT
The Eaton STI Control Transformer represents an exceptional solution for voltage transformation within diverse applications. The product is engineered with reinforced insulation, ensuring operational safety under varying conditions. Its robust construction and vacuum impregnated design facilitate enduring performance, making it ideal for control circuits within industrial environments.
Designed to meet both UL and CSA certification requirements for maximum safety
Offers a wide ambient temperature range for versatile installation options
Incorporates separate windings to enhance performance stability
Constructed with corrosion resistant materials for enhanced longevity
The electrical rating allows it to handle significant load variations effortlessly
Simplifies maintenance with clear guidelines for panel builders
Meets or exceeds all applicable international product standards
Related links
- Eaton 1 Output 1 kVA Chassis Mount Transformer VDE IEC EN CSA
- Eaton 1.6 kVA Chassis Mount Transformer IEC EN CSA CE
- Eaton 1 kVA Chassis Mount Transformer CE VDE UL
- Eaton 250 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 1 kVA Chassis Mount Transformer VDE UL IEC EN
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
