Eaton 250 VA Chassis Mount Transformer, 24 V, UL, CSA, VDE, CE, IEC EN
- RS Stock No.:
- 248-295
- Mfr. Part No.:
- 035249 STI0,25(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR828.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR828.03 |
*price indicative
- RS Stock No.:
- 248-295
- Mfr. Part No.:
- 035249 STI0,25(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 250VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Length | 97mm | |
| Series | STI | |
| Width | 106mm | |
| Depth | 112mm | |
| Weight | 3.61kg | |
| Standards/Approvals | UL, CSA, VDE, CE, IEC EN | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 250VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Length 97mm | ||
Series STI | ||
Width 106mm | ||
Depth 112mm | ||
Weight 3.61kg | ||
Standards/Approvals UL, CSA, VDE, CE, IEC EN | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer excels in reliability and versatility, seamlessly functioning in demanding environments. With a robust capacity of 0.25 kVA, it delivers a stable output voltage of 24 V, ensuring optimal performance for branch circuits. This transformer features reinforced insulation and a sturdy design suitable for both isolating and safety applications. It meets rigorous safety standards, certified by multiple regulatory bodies for performance and quality assurance.
Separate windings minimize electrical interference and enhance efficiency
Terminations provide flexible connection options for installation
High efficiency rating helps reduce energy costs in the long run
Compact size allows for easy integration into existing systems
Meets stringent industry standards for operational safety and reliability
Perfect for single phase control applications to maintain stability
Related links
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 1 Output 1 kVA Chassis Mount Transformer VDE IEC EN CSA
- Eaton 1 Output 200 VA Chassis Mount Transformer UL CE IEC EN
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 1 Output 1 kVA Chassis Mount Transformer IEC EN CSA CE
- Eaton 250 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 250 VA Chassis Mount Transformer CSA VDE UL
