Eaton 250 VA Chassis Mount Transformer, 230 V, CE, VDE, UL, CSA, IEC EN
- RS Stock No.:
- 247-045
- Mfr. Part No.:
- 046638 STI0,25(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR828.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR828.03 |
*price indicative
- RS Stock No.:
- 247-045
- Mfr. Part No.:
- 046638 STI0,25(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 230 V | |
| Power | 250VA | |
| Winding Type | Insulated Winding | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 112mm | |
| Series | Moeller STI | |
| Length | 97mm | |
| Width | 106mm | |
| Weight | 3.56kg | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | CE, VDE, UL, CSA, IEC EN | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 230 V | ||
Power 250VA | ||
Winding Type Insulated Winding | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 112mm | ||
Series Moeller STI | ||
Length 97mm | ||
Width 106mm | ||
Weight 3.56kg | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals CE, VDE, UL, CSA, IEC EN | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed to provide reliable voltage conversion for various industrial applications. This robust unit operates with a rated input voltage of 400 V and offers a steady output of 230 V, ensuring efficiency in powering control circuits. Engineered with reinforced insulation and separate windings, it ensures enhanced safety and maximum performance. Furthermore, its extensive certifications, including UL and CE, testify to its quality and compliance with rigorous industry standards, making this transformer an excellent choice for those seeking reliability and precision in their electrical systems.
Excellent heat dissipation characteristics
Suitable for both branch circuits and control applications
Efficient operation with a remarkable efficiency rating
Designed to operate within a wide ambient temperature range
Complies with international safety standards for peace of mind
Features reinforced insulation for added safety
Compact dimensions facilitate easy installation in varied environments
UL Recognized certifications enhance its credibility in various markets
Related links
- Eaton 250 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 250 VA Chassis Mount Transformer CSA VDE UL
- Eaton 1 Output 250 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 1 Output 1 kVA Chassis Mount Transformer UL IEC EN VDE
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 1 Output 200 VA Chassis Mount Transformer CE IEC EN UL
- Eaton 1 Output 800 VA Chassis Mount Transformer UL IEC EN CE
- Eaton 1 Output 500 VA Chassis Mount Transformer IEC EN UL CE
