Eaton 160 VA Chassis Mount Transformer, 24 V, UL, CSA, VDE, CE, IEC EN

Subtotal (1 unit)*

MYR640.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR640.95

*price indicative

RS Stock No.:
247-042
Mfr. Part No.:
046632 STI0,16(230/24)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

230 V

Product Type

Chassis Mount Transformer

Secondary Voltage

24 V

Power

160VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

97mm

Weight

2.46kg

Length

97mm

Minimum Operating Frequency

50Hz

Width

85mm

Series

STI

Standards/Approvals

UL, CSA, VDE, CE, IEC EN

Maximum Operating Frequency

60Hz

COO (Country of Origin):
HU
The Eaton STI Control Transformer is designed to deliver reliable performance for your electrical applications. Crafted with reinforced insulation and fully vacuum impregnated for longevity, it stands up to demanding environments while meeting stringent safety standards. This control transformer is the ideal choice for ensuring smooth functionality in branch circuits, offering user friendly terminations for ease of installation. Its compact dimensions and lightweight design make it a versatile addition to various circuits, integrating seamlessly into your existing systems.

Harnesses separate windings to minimise electromagnetic interference

Employs an insulation class of B ensuring durability under operational stress

Achieves impressive efficiency ratings that enhance energy savings

Incorporates a duty factor of 100% allowing continuous operation without overheating

Designed for use in single phase control applications ensuring tailored performance

Meets robust international safety standards for peace of mind in compliance

Connection lugs for heavier current loads promoting flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy