Eaton 800 VA Chassis Mount Transformer, 24 V, CSA, VDE, CE, UL, IEC EN
- RS Stock No.:
- 255-316
- Mfr. Part No.:
- 221519 STN0,8(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,323.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,323.10 |
*price indicative
- RS Stock No.:
- 255-316
- Mfr. Part No.:
- 221519 STN0,8(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 800VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 151mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 9.6kg | |
| Depth | 157mm | |
| Length | 138mm | |
| Series | STN | |
| Standards/Approvals | CSA, VDE, CE, UL, IEC EN | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 800VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 151mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 9.6kg | ||
Depth 157mm | ||
Length 138mm | ||
Series STN | ||
Standards/Approvals CSA, VDE, CE, UL, IEC EN | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton moeller series STN control transformer is designed for efficiency and reliability, making it an ideal choice for various control applications. With an impressive rated input voltage tolerance and compact dimensions, it provides dependable performance in tight spaces. This 0.8 kVA transformer features fully vacuum-impregnated windings and separate windings to enhance safety and functionality, ensuring optimal operation even in challenging environments. Certified for use in both the US and Canada, its certifications among leading industry standards affirm its quality and versatility. Perfect for branch circuits, this transformer meets all required specifications while contributing to a high degree of operational efficiency and thermal stability.
Efficient operation with a high no-load loss specification
Compact dimensions allow for easy integration into existing systems
Long-lasting performance due to fully vacuum-impregnated windings
Designed to operate in a wide temperature range for versatile applications
Supports a variety of connection types for flexible installation
High efficiency reduces energy costs over time
Suitable for critical applications with robust thermal stability
Adheres to multiple international safety and performance certifications
Related links
- Eaton 800 VA Chassis Mount Transformer CSA VDE UL
- Eaton 800 VA Chassis Mount Transformer VDE CSA UL
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 1 Output 800 VA Chassis Mount Transformer UL CE CSA
- Eaton 800 VA Chassis Mount Transformer CSA IEC EN UL
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
