Eaton 800 VA Chassis Mount Transformer, 24 V, VDE, IEC EN, CSA, CE, UL

Subtotal (1 unit)*

MYR1,499.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,499.39

*price indicative

RS Stock No.:
235-369
Mfr. Part No.:
036396 STI0,8(230/24)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

230 V

Secondary Voltage

24 V

Power

800VA

Minimum Operating Temperature

-25°C

Winding Type

Insulated Winding

Maximum Operating Temperature

40°C

Length

138mm

Weight

11.64kg

Depth

157mm

Minimum Operating Frequency

50Hz

Width

157mm

Series

STI

Standards/Approvals

VDE, IEC EN, CSA, CE, UL

Maximum Operating Frequency

60Hz

COO (Country of Origin):
HU
The Eaton STI Control Transformer ensures optimal functionality and efficiency. Its robust construction features fully vacuum impregnated design and reinforced insulation, promoting longevity and safety. The compact design allows for easy integration into existing setups, while comprehensive certifications underline its compliance with international standards. With a clear focus on enhancing operational reliability, this control transformer is essential for any professional looking to enhance their electrical systems.

Reinforced insulation offers enhanced durability and safety

Fully vacuum impregnated design ensures excellent performance

Designed for single phase control isolating and safety applications

Separate windings enhance efficiency and performance stability

Connection lug available for superior installation options

Dedicated design verification to ensure optimal heat dissipation

High corrosion resistance for longevity in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy