Eaton 100 VA Chassis Mount Transformer, 24 V, VDE, IEC EN, UL, CE, CSA
- RS Stock No.:
- 247-040
- Mfr. Part No.:
- 046629 STI0,1(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR519.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR519.28 |
*price indicative
- RS Stock No.:
- 247-040
- Mfr. Part No.:
- 046629 STI0,1(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Power | 100VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Series | STI | |
| Depth | 97mm | |
| Weight | 1.97kg | |
| Width | 85mm | |
| Minimum Operating Frequency | 50Hz | |
| Length | 89mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE, IEC EN, UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Power 100VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Series STI | ||
Depth 97mm | ||
Weight 1.97kg | ||
Width 85mm | ||
Minimum Operating Frequency 50Hz | ||
Length 89mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE, IEC EN, UL, CE, CSA | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is an exceptional choice for those needing reliable power conversion. It stands out with its fully vacuum impregnated windings, which ensure longevity and optimal performance in demanding environments. The transformer is engineered with reinforced insulation, making it ideal for use in branch circuits, while its compact dimensions of 89 mm length, 85 mm width, and 91 mm height ensure ease of installation.
Offers efficient performance with minimal energy losses
Engineered with reinforced insulation for superior safety
Complies with multiple international safety standards
Compact design allows for easy integration into existing systems
Robust construction suitable for a wide range of ambient temperatures
Related links
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 100 VA Chassis Mount Transformer IEC EN CE CSA
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
- Eaton 250 VA Chassis Mount Transformer CSA VDE UL
