Eaton 100 VA Chassis Mount Transformer, 24 V, VDE, IEC EN, UL, CE, CSA
- RS Stock No.:
- 243-739
- Mfr. Part No.:
- 046631 STI0,1(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR519.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR519.28 |
*price indicative
- RS Stock No.:
- 243-739
- Mfr. Part No.:
- 046631 STI0,1(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 100VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 89mm | |
| Weight | 1.99kg | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 97mm | |
| Width | 85mm | |
| Series | Moeller STI | |
| Standards/Approvals | VDE, IEC EN, UL, CE, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 100VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 89mm | ||
Weight 1.99kg | ||
Minimum Operating Frequency 50Hz | ||
Depth 97mm | ||
Width 85mm | ||
Series Moeller STI | ||
Standards/Approvals VDE, IEC EN, UL, CE, CSA | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed for efficiency and reliability in converting power for industrial applications. Additionally, it comes certified by UL and meets various international standards, making it a highly dependable choice for your electrical systems. Whether for branch circuits or isolating applications, this transformer rises to the challenge, making it a critical component for any control system that demands precision and safety.
Efficient heat dissipation with minimal losses
Dual connection options accommodate varying current ratings
Reinforced insulation maximises safety during operation
High electromagnetic compatibility ensures reliable performance
Designed to operate effectively in extreme temperatures
Seamless integration into existing control circuits
Comprehensive certifications ensure adherence to safety standards
Related links
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
- Eaton 1 Output 60 VA Chassis Mount Transformer VDE CSA UL
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 200 VA Chassis Mount Transformer IEC EN CSA CE
