Eaton 2.5 kVA Chassis Mount Transformer, 230 V, VDE, IEC EN, UL, CSA, CE
- RS Stock No.:
- 255-111
- Mfr. Part No.:
- 221526 STN2,5(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,351.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,351.81 |
*price indicative
- RS Stock No.:
- 255-111
- Mfr. Part No.:
- 221526 STN2,5(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 230 V | |
| Power | 2.5kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 145mm | |
| Minimum Operating Frequency | 50Hz | |
| Width | 230mm | |
| Depth | 255mm | |
| Series | STN | |
| Weight | 25kg | |
| Standards/Approvals | VDE, IEC EN, UL, CSA, CE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 230 V | ||
Power 2.5kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 145mm | ||
Minimum Operating Frequency 50Hz | ||
Width 230mm | ||
Depth 255mm | ||
Series STN | ||
Weight 25kg | ||
Standards/Approvals VDE, IEC EN, UL, CSA, CE | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Moeller series STN control transformer offers exceptional performance and reliability tailored for demanding electrical applications. Designed with versatility in mind, this transformer ensures stable power handling with its robust construction and efficient design. The unit features a rated power of 2.5 kVA, ideal for high-load scenarios, while operating effectively within a temperature range of -25 °C to 40 °C. With an input voltage of 400± 5% V and a secure output voltage of 230 V, it provides consistent electrical supply. The fully vacuum-impregnated windings enhance insulation properties and longevity, making this transformer suitable for branch circuits that meet UL/CSA standards. Certified across various international safety standards, this transformer combines superior engineering with ease of use, ensuring peace of mind and high performance in critical applications.
Fully vacuum-impregnated windings enhance durability and performance
Designed for consistent and reliable voltage output in diverse conditions
Resistant to thermal stability, ensuring safe operation under various loads
Configured for easy installation with versatile connection options
Supports high-efficiency operation, reducing energy losses
Built to comply with stringent electrical and safety standards
Compact dimensions facilitate space-saving installations
Robust design withstands ambient temperature fluctuations
Related links
- Eaton 2.5 kVA Chassis Mount Transformer IEC EN CE VDE
- Eaton 1.6 kVA Chassis Mount Transformer UL CE VDE
- Eaton 2.5 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 1.6 kVA Chassis Mount Transformer IEC EN CSA CE
- Eaton 1 Output 3 kVA Chassis Mount Transformer VDE IEC EN CE
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
- Eaton 1 Output 500 VA Chassis Mount Transformer IEC EN UL CE
