Eaton 1 Output 3 kVA Chassis Mount Transformer, 230 V, VDE, CSA, IEC EN, UL, CE

Subtotal (1 unit)*

MYR3,986.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,986.08

*price indicative

RS Stock No.:
255-081
Mfr. Part No.:
221527 STN3,0(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Number of Outputs

1

Power

3kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Weight

26.61kg

Length

170mm

Minimum Operating Frequency

50Hz

Depth

255mm

Series

STN

Width

230mm

Standards/Approvals

VDE, CSA, IEC EN, UL, CE

Maximum Operating Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Moeller series STN control transformer is a high-performance solution designed for reliable voltage conversion in industrial applications. Offering a rated output of 230 V with a robust capacity of 3 kVA, it maintains operational excellence even under varying conditions. The transformer ensures a dependable input voltage tolerance of ±5%, making it ideal for branches circuits in compliance with UL and CSA standards. With a compact design, featuring fully vacuum-impregnated separate windings, it facilitates efficient heat management and minimal losses. Certified for use across Canada and the United States, this unit embodies superior craftsmanship and compliance with international safety standards, ensuring peace of mind for users. Whether for installation in new systems or as a replacement in existing setups, this transformer delivers consistent performance and durability, making it a trusted choice in control solutions.

Designed for optimal performance in single-phase applications

Offers ambient operating temperature ranges from -25 °C to 40 °C

Features a duty factor of 100%, ensuring uninterrupted service

Offers separate windings for enhanced operational efficiency

Constructed with robust materials to resist corrosion and thermal stability

Facilitates easy installation with its connection lug for higher ratings

Compliant with multiple international standards for safety and functionality

Provides high efficiency and low-noise operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy