Eaton 2 kVA Chassis Mount Transformer, 230 V, CE, CSA, IEC EN, UL, VDE

Subtotal (1 unit)*

MYR3,262.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,262.88

*price indicative

RS Stock No.:
248-313
Mfr. Part No.:
036398 STI2,0(230/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

230 V

Secondary Voltage

230 V

Power

2kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

174mm

Width

195mm

Minimum Operating Frequency

50Hz

Depth

154mm

Weight

19.97kg

Series

STI

Maximum Operating Frequency

60Hz

Standards/Approvals

CE, CSA, IEC EN, UL, VDE

COO (Country of Origin):
AT
The Eaton STI Control Transformer stands out as a powerful and reliable solution for various electrical applications. Built to deliver an output of 230 V while maintaining a compact design, this transformer is ideally suited for branch circuits requiring precise voltage management. Engineered with reinforced insulation and separate windings, it ensures durability and safety in demanding environments. Its fully vacuum impregnated construction further enhances performance by minimising heat loss and increasing efficiency.

Offers separate windings for greater operational safety

Terminations available for various current capacities accommodating diverse needs

Efficiently manages no load losses ensuring optimal performance

Constructed with insulation class B for enhanced thermal stability

Complies with multiple international safety standards ensuring reliable operation

Integrates seamlessly in equipment requiring isolating and safety transformers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy