Eaton 1.3 kVA Chassis Mount Transformer, 230 V, VDE, CSA, IEC EN, CE, UL

Subtotal (1 unit)*

MYR2,106.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,106.36

*price indicative

RS Stock No.:
248-212
Mfr. Part No.:
035256 STI1,3(230/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

230 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Power

1.3kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

175mm

Weight

14.61kg

Minimum Operating Frequency

50Hz

Depth

157mm

Length

138mm

Series

STI

Maximum Operating Frequency

60Hz

Standards/Approvals

VDE, CSA, IEC EN, CE, UL

COO (Country of Origin):
HU
The Eaton STI Control Transformer is expertly designed to provide reliable performance in demanding environments. Engineered with separate windings and reinforced insulation, it ensures enhanced safety and operational integrity. Compact in size but powerful in functionality, the transformer is vacuum impregnated, offering exceptional durability and reliability under extreme conditions. Designed to meet international safety and quality certifications, this model guarantees performance excellence while ensuring compliance with electrical standards.

Reinforced insulation promotes enhanced safety

Vacuum impregnation ensures long lasting performance

Separate windings provide added reliability

Maintains high efficiency ratings ensuring energy savings

Short circuit loss management enhances operational stability

Designed to meet rigorous international certification standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy