Eaton 2.5 kVA Chassis Mount Transformer, 230 V, IEC EN, CSA, CE, UL, VDE
- RS Stock No.:
- 248-214
- Mfr. Part No.:
- 036399 STI2,5(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,731.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,731.70 |
*price indicative
- RS Stock No.:
- 248-214
- Mfr. Part No.:
- 036399 STI2,5(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 230 V | |
| Power | 2.5kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 20.94kg | |
| Depth | 154mm | |
| Minimum Operating Frequency | 50Hz | |
| Length | 174mm | |
| Series | Moeller STI | |
| Width | 195mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC EN, CSA, CE, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 230 V | ||
Power 2.5kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 20.94kg | ||
Depth 154mm | ||
Minimum Operating Frequency 50Hz | ||
Length 174mm | ||
Series Moeller STI | ||
Width 195mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC EN, CSA, CE, UL, VDE | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed to deliver exceptional performance in diverse electrical applications. The product features reinforced insulation and is fully vacuum impregnated, providing enhanced durability and operational safety. With its compact dimensions and robust construction, this transformer is well suited for various environments, making it a reliable choice for both industrial and commercial applications. Additionally, it adheres to international standards, including CE and UL certifications, reinforcing its credibility and performance.
Designed for single phase control isolating and safety applications
Operates effectively within a wide ambient temperature range
Offers high efficiency ratings significantly reducing energy waste
Incorporates a primary tapping option for versatility in voltage requirements
Ensures minimal heat dissipation contributing to enhanced longevity
Backed by rigorous certifications for compliance with safety standards
Lightweight design aids in easier handling and installation
Related links
- Eaton 2.5 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 2.5 kVA Chassis Mount Transformer VDE UL CE
- Eaton 1 Output 1.3 kVA Chassis Mount Transformer IEC EN CE UL
- Eaton 630 VA Chassis Mount Transformer IEC EN CE VDE
- Eaton 630 VA Chassis Mount Transformer IEC EN VDE CE
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
- Eaton 2 kVA Chassis Mount Transformer CSA CE IEC EN
- Eaton 1.3 kVA Chassis Mount Transformer VDE IEC EN UL
