Eaton 500 VA Chassis Mount Transformer, 24 V, CE, UL, CSA, IEC EN, VDE

Subtotal (1 unit)*

MYR939.50

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR939.50

*price indicative

RS Stock No.:
255-315
Mfr. Part No.:
221516 STN0,5(400/24)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

400 V

Secondary Voltage

24 V

Power

500VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Series

STN

Width

133mm

Depth

133mm

Weight

5.14kg

Minimum Operating Frequency

50Hz

Length

120mm

Maximum Operating Frequency

60Hz

Standards/Approvals

CE, UL, CSA, IEC EN, VDE

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series STN Control transformer is designed to deliver reliable and efficient power solutions for various applications. This 0.5 kVA control transformer stands out for its impressive rated input voltage range of 400± 5 % V and a consistent rated output voltage of 24 V, ensuring optimal performance for sensitive electrical devices. Built with safety and durability in mind, this transformer features fully vacuum-impregnated windings and innovative insulation methods to withstand a range of environmental conditions. Additionally, it meets numerous international certifications, making it a dependable choice for professionals seeking quality and compliance. Emphasising efficiency, this transformer boasts an exceptional energy efficiency rating and minimal no-load loss, making it an environmentally friendly option that translates to cost savings over time.

Designed for optimal thermal stability to enhance longevity

Meets stringent safety and environmental standards

Ideal for single-phase control transformer applications

Features robust construction for sustained performance in various climates

Includes separate windings to reduce electrical noise

Supports a wide ambient operating temperature range

Highly efficient, ensuring minimal energy waste during operation

Offers easy installation with connection options for different amperages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy