Eaton 1 Output 100 VA Chassis Mount Transformer, 24 V, CE, VDE 011, UL51, UL 5, VDE 0100 Part 410, CSAC. . 66.106, UL
- RS Stock No.:
- 252-896
- Mfr. Part No.:
- 204943 STN0,1(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR408.18
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR408.18 |
*price indicative
- RS Stock No.:
- 252-896
- Mfr. Part No.:
- 204943 STN0,1(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Power | 100VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 75mm | |
| Weight | 1.57kg | |
| Width | 85mm | |
| Series | STN | |
| Minimum Operating Frequency | 50Hz | |
| Length | 75mm | |
| Standards/Approvals | CE, VDE 011, UL51, UL 5, VDE 0100 Part 410, CSAC. . 66.106, UL 506 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 24 V | ||
Number of Outputs 1 | ||
Power 100VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 75mm | ||
Weight 1.57kg | ||
Width 85mm | ||
Series STN | ||
Minimum Operating Frequency 50Hz | ||
Length 75mm | ||
Standards/Approvals CE, VDE 011, UL51, UL 5, VDE 0100 Part 410, CSAC. . 66.106, UL 506 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STN Control Transformer from the Eaton Moeller series is an advanced solution designed to provide reliable voltage regulation for various industrial applications. With a rated input voltage of 400 V and a robust output of 24 V, this transformer is engineered to operate efficiently even under variable conditions. Designed for high-performance settings, it excels in offering consistent electrical performance with minimal energy loss.
Certified for use in both the US and Canada
Equipped with connection lugs for effective and secure terminations
Designed for single phase applications ideal for branch circuits
Offers robust heat dissipation capabilities
Related links
- Eaton 100 VA Chassis Mount Transformer CSAC. . 66.106 VDE 0570 Part UL 5 CSAC. .
- Eaton 100 VA Chassis Mount Transformer IEC EN CE CSA
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 1 Output 800 VA Chassis Mount Transformer UL CE CSA
- Eaton 1 Output 200 VA Chassis Mount Transformer UL CE IEC EN
- Eaton 1 Output 315 VA Chassis Mount Transformer CE VDE UL
- Eaton 1 Output 60 VA Chassis Mount Transformer VDE CSA UL
- Eaton 1 Output 60 VA Chassis Mount Transformer IEC/EN 61558-2-2 VDE 0570 part 2-2, CSA-C22.2 No.
