Eaton 1 Output 60 VA Chassis Mount Transformer, 24 V, IEC/EN 61558-2-2, UL 506, VDE 0570 part 2-2, CSA-C22.2 No.

Subtotal (1 unit)*

MYR322.05

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR322.05

*price indicative

RS Stock No.:
252-969
Mfr. Part No.:
204937 STN0,06(400/24)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

400 V

Secondary Voltage

24 V

Number of Outputs

1

Power

60VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

66mm

Weight

1.12kg

Depth

78mm

Series

Moeller STN

Minimum Operating Frequency

50Hz

Length

79mm

Maximum Operating Frequency

60Hz

Standards/Approvals

IEC/EN 61558-2-2, UL 506, VDE 0570 part 2-2, CSA-C22.2 No. 66.2-06, UL for use in Canada, VDE 0113, VDE 0100 Part 410, CSA-C22.2 No. 66, UL File No.: E167225, IEC/EN 60204-1, CE, CSA-C22.2 No. 66.1-06, UL 5085-2

COO (Country of Origin):
HU
The Eaton STN Control transformer redefines efficiency with a compact design that effortlessly balances performance and reliability. Specifically engineered for industrial applications, it features separate windings and is fully vacuum-impregnated for enhanced durability. With an input voltage capability of 400 V and an output voltage of 24 V, this transformer assures optimal functionality in a variety of environments.

Certified for use in both the US and Canada

Comprehensive heat dissipation management reduces risk of overheating

Separate windings maximise safety and performance during operation

Isolated connection type facilitates easier integration

Supports dual rated frequency options for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy