Eaton 1 kVA Chassis Mount Transformer, 230 V, ÖVE-EN 13 CSA-C22.2 No. 66.2-06 VDE 0570 Part 2-2 UL 506 UL5085-1 UL
- RS Stock No.:
- 252-864
- Mfr. Part No.:
- 204992 STN1,0(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,592.18
FREE delivery for orders over RM 150.00
- 13 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,592.18 |
*price indicative
- RS Stock No.:
- 252-864
- Mfr. Part No.:
- 204992 STN1,0(400/230)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 1kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 151mm | |
| Weight | 9.6kg | |
| Depth | 150mm | |
| Series | STN | |
| Minimum Operating Frequency | 50Hz | |
| Length | 150mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | ÖVE-EN 13 CSA-C22.2 No. 66.2-06 VDE 0570 Part 2-2 UL 506 UL5085-1 UL 5085-2 UL Category Control No.: XPTQ2, UL CSA-C22.2 No. 66 CSA-C22.2 No. 66.1-06 VDE 0113, VDE 0100 Part 410 IEC/EN 61558-2-2 UL File No.: E167225 CE UL report applies to both US and Canada IEC/EN 60204-1, XPTQ8 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 1kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 151mm | ||
Weight 9.6kg | ||
Depth 150mm | ||
Series STN | ||
Minimum Operating Frequency 50Hz | ||
Length 150mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals ÖVE-EN 13 CSA-C22.2 No. 66.2-06 VDE 0570 Part 2-2 UL 506 UL5085-1 UL 5085-2 UL Category Control No.: XPTQ2, UL CSA-C22.2 No. 66 CSA-C22.2 No. 66.1-06 VDE 0113, VDE 0100 Part 410 IEC/EN 61558-2-2 UL File No.: E167225 CE UL report applies to both US and Canada IEC/EN 60204-1, XPTQ8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Eaton 250 VA Chassis Mount Transformer CE CSA-C22.2 No. 66 UL UL5085-1 UL 5085-2 CSA-C22.2
- Eaton 1 Output 400 VA Chassis Mount Transformer ÖVE-EN 13 UL 506 VDE 0100 Part 410,
- Eaton 1 Output 1 kVA Chassis Mount Transformer VDE IEC EN CSA
- Eaton 200 VA Chassis Mount Transformer UL VDE 0570 part 2-2 UL Report
- Eaton 1 kVA Chassis Mount Transformer CE VDE UL
- Eaton 1 Output 1 kVA Chassis Mount Transformer UL IEC EN VDE
- Eaton 315 VA Chassis Mount Transformer XPTQ8, VDE 0100 Part 410 by UL for use in Canada CSA-C22.2 No. 66.2-06
- Eaton 1 Output 1.3 kVA Chassis Mount Transformer IEC EN CE UL
