Eaton 250 VA Chassis Mount Transformer, 230 V, CE CSA-C22.2 No. 66 UL UL5085-1 UL 5085-2 CSA-C22.2

Subtotal (1 unit)*

MYR535.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR535.08

*price indicative

RS Stock No.:
252-858
Mfr. Part No.:
204980 STN0,25(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

400 V

Secondary Voltage

230 V

Power

250VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

106mm

Length

83mm

Minimum Operating Frequency

50Hz

Weight

3kg

Series

STN

Depth

112mm

Maximum Operating Frequency

60Hz

Standards/Approvals

CE CSA-C22.2 No. 66 UL UL5085-1 UL 5085-2 CSA-C22.2

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton STN control transformer is designed for top-tier performance in demanding electrical environments. With a capacity of 0.25 kVA and rated for input voltages of 400±5% V, it expertly converts to a reliable output of 230 V. The robust construction features fully vacuum-impregnated windings and separate windings, ensuring durability and longevity even in challenging conditions.

Suitable for diverse applications in branch circuits

Vacuum impregnated design ensures superior insulation

Manageable ambient temperature range for versatile installation

High efficiency reduces energy losses during operation

Compact dimensions aid in space saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy