Eaton 500 VA Chassis Mount Transformer, 230 V, CSA-C22.2 No. 66.1-06, Certified by UL for use in Canada, VDE 0113, VDE
- RS Stock No.:
- 252-861
- Mfr. Part No.:
- 204986 STN0,5(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR829.20
FREE delivery for orders over RM 150.00
- 14 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR829.20 |
*price indicative
- RS Stock No.:
- 252-861
- Mfr. Part No.:
- 204986 STN0,5(400/230)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 500VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 124mm | |
| Length | 100mm | |
| Width | 121mm | |
| Series | Moeller STN | |
| Weight | 5.35kg | |
| Standards/Approvals | CSA-C22.2 No. 66.1-06, Certified by UL for use in Canada, VDE 0113, VDE 0100 Part 410, VDE 0570 part 2-2, CSA-C22.2 No. 66, IEC/EN 61558-2-2, UL Category Control No.: XPTQ2, XPTQ8, CE, ÖVE-EN 13, UL Report Applies to both US and Canada, UL, UL File No.: E167225, UL 506, UL5085-1, CSA-C22.2 No. 66.2-06, IEC/EN 60204-1, UL 5085-2 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 500VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Depth 124mm | ||
Length 100mm | ||
Width 121mm | ||
Series Moeller STN | ||
Weight 5.35kg | ||
Standards/Approvals CSA-C22.2 No. 66.1-06, Certified by UL for use in Canada, VDE 0113, VDE 0100 Part 410, VDE 0570 part 2-2, CSA-C22.2 No. 66, IEC/EN 61558-2-2, UL Category Control No.: XPTQ2, XPTQ8, CE, ÖVE-EN 13, UL Report Applies to both US and Canada, UL, UL File No.: E167225, UL 506, UL5085-1, CSA-C22.2 No. 66.2-06, IEC/EN 60204-1, UL 5085-2 | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Eaton 500 VA Chassis Mount Transformer CSA VDE CE
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 160 VA Chassis Mount Transformer UL 5085-2 VDE 0113 VDE 0570
- Eaton 500 VA Chassis Mount Transformer CE CSA VDE
- Eaton 800 VA Chassis Mount Transformer VDE 0100 Part 410 UL 506 CSA-C22.2 No. 66.1-06, CE CSA-C22.2 No. 66
- Eaton 1 Output 400 VA Chassis Mount Transformer ÖVE-EN 13 UL 506 VDE 0100 Part 410,
- Eaton 160 VA Chassis Mount Transformer UL ÖVE-EN 13 VDE 0113
- Eaton 160 VA Chassis Mount Transformer UL Category Control No.: XPTQ2 CSA-C22.2 No. 66.1-06 XPTQ8,
