Eaton 160 VA Chassis Mount Transformer, 24 V, UL, UL File No.: E167225, ÖVE-EN 13, UL 506, VDE 0113, VDE 0570 part 2-2,

Subtotal (1 unit)*

MYR424.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR424.62

*price indicative

RS Stock No.:
252-897
Mfr. Part No.:
204947 STN0,16(230/24)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

230 V

Product Type

Chassis Mount Transformer

Secondary Voltage

24 V

Power

160VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

85mm

Series

STN

Depth

97mm

Minimum Operating Frequency

50Hz

Weight

2.36kg

Length

97mm

Standards/Approvals

UL, UL File No.: E167225, ÖVE-EN 13, UL 506, VDE 0113, VDE 0570 part 2-2, IEC/EN 61558-2-2, UL 5085-2, CSA-C22.2 No. 66.2-06, CE, XPTQ8, CSA-C22.2 No. 66, VDE 0100 Part 410, IEC/EN 60204-1, UL5085-1, UL Category Control No.: XPTQ2, CSA-C22.2 No. 66.1-06

Maximum Operating Frequency

60Hz

COO (Country of Origin):
HU
The Eaton STN Control transformer combines efficiency and reliability, making it an ideal choice for branch circuits. Engineered with precision, it features fully vacuum-impregnated windings and separate winding configurations, ensuring optimal performance for industrial applications. Its compact design doesn't compromise on performance, allowing for seamless integration into existing systems.

Stops overheating with efficient heat dissipation capabilities

Compact dimensions enable easy installation in tight spaces

Suitable for both US and Canadian usage with applicable certifications

Designed to meet stringent electrical standards for heightened safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy