Eaton 160 VA Chassis Mount Transformer, 230 V, UL Category Control No.: XPTQ2, UL 506, CSA-C22.2 No. 66.1-06, UL, XPTQ8,

Subtotal (1 unit)*

MYR481.10

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR481.10

*price indicative

RS Stock No.:
252-856
Mfr. Part No.:
204948 STN0,16(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Power

160VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Weight

2.36kg

Depth

97mm

Length

97mm

Minimum Operating Frequency

50Hz

Series

STN

Width

85mm

Standards/Approvals

UL Category Control No.: XPTQ2, UL 506, CSA-C22.2 No. 66.1-06, UL, XPTQ8, IEC/EN 61558-2-2, CSA-C22.2 No. 66, CE UL5085-1, UL 5085-2, VDE 0570 part 2-2, CSA-C22.2 No. 66.2-06, IEC/EN 60204-1, UL File No.: E167225

Maximum Operating Frequency

60Hz

COO (Country of Origin):
HU
The Eaton STN Control transformer is meticulously designed to meet the demands of modern electrical systems. This robust transformer boasts a power rating of 0.16 kVA, making it an ideal choice for various applications requiring reliable voltage regulation. With an input voltage tolerance of 400± 5 % V and a rated output of 230 V, this transformer ensures efficiency and stability for your operations.

Meets strict safety standards ensuring peace of mind during operation

Designed for single phase control

High copper loss efficiency reduces overall energy consumption

Separately wound connections support multiple configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy