Eaton 1 Output 400 VA Chassis Mount Transformer, 230 V, ÖVE-EN 13, VDE 0113, UL 506, UL5085-1, VDE 0100 Part 410,
- RS Stock No.:
- 253-301
- Mfr. Part No.:
- 204984 STN0,4(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR748.37
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR748.37 |
*price indicative
- RS Stock No.:
- 253-301
- Mfr. Part No.:
- 204984 STN0,4(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Power | 400VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 88mm | |
| Depth | 124mm | |
| Series | STN | |
| Width | 121mm | |
| Weight | 5.14kg | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | ÖVE-EN 13, VDE 0113, UL 506, UL5085-1, VDE 0100 Part 410, CSA-C22.2 No. 66.1-06, CSA-C22.2 No. 66, IEC/EN 60204-1, CSA-C22.2 No. 66.2-06, VDE 0570 part 2-2, IEC/EN 61558-2-2, UL 5085-2 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Number of Outputs 1 | ||
Power 400VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 88mm | ||
Depth 124mm | ||
Series STN | ||
Width 121mm | ||
Weight 5.14kg | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals ÖVE-EN 13, VDE 0113, UL 506, UL5085-1, VDE 0100 Part 410, CSA-C22.2 No. 66.1-06, CSA-C22.2 No. 66, IEC/EN 60204-1, CSA-C22.2 No. 66.2-06, VDE 0570 part 2-2, IEC/EN 61558-2-2, UL 5085-2 | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton STN Control transformer is engineered for reliability and efficiency, making it an ideal choice for various industrial applications. Designed with separate windings and fully vacuum-impregnated insulation, this transformer delivers optimum performance even in demanding conditions. With a rated input voltage of 400V and an output voltage of 230V, it efficiently supports branch circuits.
Designed to meet stringent international standards for safety
Connection lugs feature enhance ease of installation and connectivity
Mechanical robustness adds to overall longevity in usage
Low no load and short circuit losses contribute to an efficient operation
Ideal for both US and Canadian applications broadening usability
Related links
- Eaton 1 kVA Chassis Mount Transformer ÖVE-EN 13 CSA-C22.2 No. 66.2-06 VDE 0570 Part 2-2 UL 506 UL5085-1 UL
- Eaton 800 VA Chassis Mount Transformer VDE 0100 Part 410 UL 506 CSA-C22.2 No. 66.1-06, CE CSA-C22.2 No. 66
- Eaton 500 VA Chassis Mount Transformer CSA-C22.2 No. 66.1-06 VDE 0113, VDE
- Eaton 250 VA Chassis Mount Transformer CE CSA-C22.2 No. 66 UL UL5085-1 UL 5085-2 CSA-C22.2
- Eaton 160 VA Chassis Mount Transformer UL ÖVE-EN 13 VDE 0113
- Eaton 630 VA Chassis Mount Transformer IEC/EN 61558-2-2 UL
- Eaton 200 VA Chassis Mount Transformer UL VDE 0570 part 2-2 UL Report
- Eaton 315 VA Chassis Mount Transformer XPTQ8, VDE 0100 Part 410 by UL for use in Canada CSA-C22.2 No. 66.2-06
