Eaton 630 VA Chassis Mount Transformer, 230 V, IEC/EN 61558-2-2, CE by UL for use in Canada, UL, VDE 0100 Part 410,
- RS Stock No.:
- 252-903
- Mfr. Part No.:
- 204988 STN0,63(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,021.87
FREE delivery for orders over RM 150.00
- 17 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,021.87 |
*price indicative
- RS Stock No.:
- 252-903
- Mfr. Part No.:
- 204988 STN0,63(400/230)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 630VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 107mm | |
| Depth | 150mm | |
| Series | Moeller STN | |
| Width | 151mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 7.31kg | |
| Standards/Approvals | IEC/EN 61558-2-2, CE by UL for use in Canada, UL, VDE 0100 Part 410, CSA-C22.2 No. 66.2-06, UL 506, UL Category Control No.: XPTQ2, XPTQ8, IEC/EN 60204-1, VDE 0570 part 2-2, ÖVE-EN 13, CSA-C22.2 No. 66, UL File No.: E167225, VDE 0113, UL5085-1, UL 5085-2, CSA-C22.2 No. 66.1-06 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 630VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 107mm | ||
Depth 150mm | ||
Series Moeller STN | ||
Width 151mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 7.31kg | ||
Standards/Approvals IEC/EN 61558-2-2, CE by UL for use in Canada, UL, VDE 0100 Part 410, CSA-C22.2 No. 66.2-06, UL 506, UL Category Control No.: XPTQ2, XPTQ8, IEC/EN 60204-1, VDE 0570 part 2-2, ÖVE-EN 13, CSA-C22.2 No. 66, UL File No.: E167225, VDE 0113, UL5085-1, UL 5085-2, CSA-C22.2 No. 66.1-06 | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Eaton 630 VA Chassis Mount Transformer CSA UL CE
- Eaton 630 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 630 VA Chassis Mount Transformer IEC EN VDE CE
- Eaton 630 VA Chassis Mount Transformer IEC EN CE VDE
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 100 VA Chassis Mount Transformer IEC EN CE CSA
- Eaton 1 Output 500 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 1 Output 200 VA Chassis Mount Transformer VDE 0570 part 2-2 CE IEC/EN 60204-1,
