Eaton 1 Output 60 VA Chassis Mount Transformer, 230 V, CSA, VDE, IEC EN, CE, UL

Subtotal (1 unit)*

MYR503.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR503.69

*price indicative

RS Stock No.:
246-991
Mfr. Part No.:
029975 STI0,06(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

400 ± 5 V

Secondary Voltage

230 V

Number of Outputs

1

Power

60VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

75mm

Minimum Operating Frequency

50Hz

Series

STI

Width

85mm

Weight

1.45kg

Depth

97mm

Standards/Approvals

CSA, VDE, IEC EN, CE, UL

Maximum Operating Frequency

60Hz

COO (Country of Origin):
AT
The Eaton STI Control Transformer is engineered to deliver exceptional performance in a compact design, catering specifically to demanding industrial applications. Its fully vacuum impregnated construction enhances durability, while the reinforced insulation guarantees reliability in a variety of environments. Certified by multiple international standards, this transformer not only meets but exceeds expectations in efficiency and safety, making it a comprehensive solution for control applications.

Reinforced insulation for reliability in harsh conditions

Versatile connection options facilitate easy installation

Efficient energy conversion reduces operational costs

Designed to meet strict international safety standards

Ideal for branch circuits under UL/CSA certifications

High efficiency rating supports sustainable operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy