NEMIQ, DSCP Splice Connector, Multicolour, Insulated 12 AWG

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR11.83

Add to Basket
Select or type quantity
In Stock
  • Plus 319 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR11.83-
10 - 24MYR10.907%
25 +MYR9.8017%

*price indicative

RS Stock No.:
837-732
Mfr. Part No.:
DSCP-25 0240-PP2
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Overall Length

30mm

Maximum Wire Size AWG

12AWG

Insulation

Insulated

Colour

Multicolour

Series

DSCP

Termination Type

Lever

Standards/Approvals

CE

COO (Country of Origin):
CN
The NEMIQ 2 Pole branch connector provides reliable connectivity for various conductor sizes, ensuring a secure and efficient electrical connection tailored to meet diverse installation requirements.

Provides a nominal voltage of 450 V and a current rating of 32 A

Equipped with a lever for easy locking and unlocking

Suitable for solid, flexible, and multi-wire cores with cross sections from 0.2 to 4 mm²

Complies with various international standards, including CE and TUV approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy