Weller Xcelite 994RN Ratchet T-Handle Handle, 177.8mm Overall
- RS Stock No.:
- 868-631
- Mfr. Part No.:
- 994RN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR129.26
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR129.26 |
*price indicative
- RS Stock No.:
- 868-631
- Mfr. Part No.:
- 994RN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Handle | |
| Sub Type | T-Handle | |
| Drive Type | Ratchet | |
| Overall Length | 177.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Handle | ||
Sub Type T-Handle | ||
Drive Type Ratchet | ||
Overall Length 177.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite ratcheting tee handle is an essential tool designed for optimal performance in tight spaces, enabling precise and effortless operation in various tasks.
Easy to operate, allowing for one-handed use in confined areas
Compatible with Series 99 blades for versatile functionality
Provides smooth and precise action for enhanced control
Left-right-neutral marking indicator ensures accurate usage
Light ratcheting drag facilitates turning while preventing fastener reversal
Related links
- Weller Xcelite 994N T-Handle Handle, 41.3mm Overall
- Weller Xcelite 99X10N Extension Extension Reamer Bit, 177.8mm Overall
- Weller Xcelite Ratchet Handle, 177.8mm length
- Gedore 230mm Overall, T-Handle Handle
- Weller Xcelite Screwdriver Handle, 63.5mm Overall
- Weller Xcelite Screwdriver Handle, 104.8mm Overall
- Weller Xcelite Screwdriver Handle 79.4mm Overall
- Weller Xcelite Screwdriver Handle 101.6mm Overall

