Gedore, 9 → 12.5 mm Jaw Capacity Ratchet Wrench, 230mm Overall, T-Handle Handle
- RS Stock No.:
- 602-978
- Mfr. Part No.:
- 2659468
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR852.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR852.45 |
*price indicative
- RS Stock No.:
- 602-978
- Mfr. Part No.:
- 2659468
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Jaw Capacity | 9 → 12.5 mm | |
| Product Type | Tool Holder | |
| Wrench Type | Ratchet Wrench | |
| Overall Length | 230mm | |
| Handle Type | T-Handle | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Jaw Capacity 9 → 12.5 mm | ||
Product Type Tool Holder | ||
Wrench Type Ratchet Wrench | ||
Overall Length 230mm | ||
Handle Type T-Handle | ||
Finish Chrome Plated | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore TG-3 tool holder is expertly designed for operating bolt extractors, particularly in tight or confined spaces. This versatile tool features a reversible mechanism for both clockwise and counter clockwise operation, making it Ideal for a variety of tasks. The innovative sliding T-handle provides enhanced grip and control, while the two-jaw chuck securely holds square shanks, ensuring stability during use. Constructed entirely from steel and finished with a chrome plating, this tool delivers durability and resistance to wear. Tailored for compatibility with bolt extractors No. 8551 and 8551 S, its a must-have for professionals seeking efficiency and reliability in their toolkit.
Reversible operation allowing for flexibility in various tasks
Sliding T handle for improved comfort and leverage
Two jaw chuck securely grips square shanks, enhancing versatility
All steel construction for robust durability and longevity
Chrome plated finish provides protection against corrosion
Ideal for confined spaces, maximising accessibility and efficiency
Compact size makes it easy to store in any toolbox
Related links
- BETA 230mm Overall, Straight Handle Non-Sparking
- Facom 230mm Overall, Plastic Handle
- Facom 230mm Overall, Plastic Handle
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 10 mm Socket Wrench with T-Handle Handle, 230mm Overall
- SAM 230mm Overall, Straight Handle
- SAM 230mm Overall, Straight Handle
