Weller Xcelite 994N T-Handle Handle, 41.3mm Overall
- RS Stock No.:
- 868-630
- Mfr. Part No.:
- 994N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR46.72
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 02 December 2026
- Plus 11 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.72 |
*price indicative
- RS Stock No.:
- 868-630
- Mfr. Part No.:
- 994N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Handle | |
| Sub Type | T-Handle | |
| Overall Length | 41.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Handle | ||
Sub Type T-Handle | ||
Overall Length 41.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Tee Handle is a precision tool designed for effective operation in Compact spaces, ensuring effortless action during use.
Easy to operate, enhancing user efficiency
Compatible with Series 99 blades for versatile applications
Compact length of 41.3 mm, Ideal for tight quarters
Related links
- Weller Xcelite 994RN Ratchet T-Handle Handle, 177.8mm Overall
- CK 250mm Overall, T-Handle Handle
- Gedore 230mm Overall, T-Handle Handle
- SAM 355mm Overall, T-Handle Handle
- SAM 455mm Overall, T-Handle Handle
- SAM 355mm Overall, T-Handle Handle
- SAM 63-BT-12 12 mm Socket Wrench with T-Handle Handle, 277mm Overall
- SAM 63-BT-10 10 mm Socket Wrench with T-Handle Handle, 277mm Overall

