Weller Xcelite Ratchet Handle, 177.8mm length
- RS Stock No.:
- 868-583
- Mfr. Part No.:
- 991RN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR124.94
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR124.94 |
*price indicative
- RS Stock No.:
- 868-583
- Mfr. Part No.:
- 991RN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Ratchet Handle | |
| Number of Pieces | 1 | |
| Overall Length | 177.8mm | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Ratchet Handle | ||
Number of Pieces 1 | ||
Overall Length 177.8mm | ||
ESD Safe No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite ratcheting regular handle engineered for performance, offering precision and ease of use in demanding applications.
Designed for intuitive one-handed operation, even in confined spaces
Compatible with Series 99 blades, enhancing versatility
Enables smooth and precise action for effective fastening
Related links
- Weller Xcelite 994RN Ratchet T-Handle Handle, 177.8mm Overall
- Weller Xcelite 1/4 in Hex Phillips, Slotted Ratchet Screwdriver Black Oxide Steel
- Weller Xcelite Screwdriver Handle, 63.5mm Overall
- Weller Xcelite Screwdriver Handle, 104.8mm Overall
- Weller Xcelite Screwdriver Handle 79.4mm Overall
- Weller Xcelite Screwdriver Handle 101.6mm Overall
- Weller Xcelite 99X10N Extension Extension Reamer Bit, 177.8mm Overall
- Weller Xcelite Phillips Reversible, 3/16 in Tip

