Weller Xcelite 99X10N Extension Extension Reamer Bit, 177.8mm Overall
- RS Stock No.:
- 868-428
- Mfr. Part No.:
- 99X10N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR73.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.34 |
*price indicative
- RS Stock No.:
- 868-428
- Mfr. Part No.:
- 99X10N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Reamer Bit | |
| Sub Type | Extension | |
| Drive Type | Extension | |
| Overall Length | 177.8mm | |
| Finish | Chrome | |
| Material | High Quality Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Reamer Bit | ||
Sub Type Extension | ||
Drive Type Extension | ||
Overall Length 177.8mm | ||
Finish Chrome | ||
Material High Quality Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite 7 inch Extension tool designed for optimal performance, providing an exceptional reach for various applications within the Series 99 family.
High-quality steel blades ensure impressive performance
Compatible with all Series 99 handles for versatile use
Length of 177.8 mm offers substantial reach in tight spaces
Related links
- Weller Xcelite 99X5N Extension Extension Reamer Bit, 101.6mm Overall
- Weller Xcelite 994RN Ratchet T-Handle Handle, 177.8mm Overall
- Weller Xcelite Ratchet Handle, 177.8mm length
- Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 2.4 mm Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 1.8 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/64 in Tip 4in Overall 1-Piece

