Weller Xcelite Spline Screwdriver Bit, 2.4 mm Drive, 2.4 mm Tip, Hex Drive, 4in Overall 1-Piece

N

Subtotal (1 unit)*

MYR47.78

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR47.78

*price indicative

Sponsored
Weller
RS Stock No.:
868-639
Mfr. Part No.:
9966N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Head Type

Spline

Product Type

Screwdriver Bit

Size

2.4 mm

Number of Pieces

1

Material

High Quality Steel

Overall Length

4in

Drive Size

2.4mm

Drive Type

Hex

Standards/Approvals

No

COO (Country of Origin):
CN
The Weller Xcelite screwdriver blade is a high-quality tool, designed for optimal performance in precision applications, particularly suitable for tasks requiring a Bristol multiple-spline tip.

High-quality steel blades ensure durability and optimal performance

Compatible with all Series 99 handles for versatile use

Approximate working length of 102 mm enhances accessibility in tight spaces

Hardened and tempered for maximum longevity and reliability

Patented spring device in handles allows for quick insertion and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy