Weller Xcelite Spline Screwdriver Bit, 1.8 mm Drive, 1.8 mm Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-637
- Mfr. Part No.:
- 9963N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR44.03
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.03 |
*price indicative
- RS Stock No.:
- 868-637
- Mfr. Part No.:
- 9963N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 1.8 mm | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 1.8mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 1.8 mm | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 1.8mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver blade is a precision-engineered tool designed for optimum performance in Bristol multi-spline applications, ensuring reliability and effectiveness during use in various professional settings.
High-quality steel blades enhance performance and durability
Compatible with all Series 99 handles for versatile use
Features a 102 mm approximate working length for greater reach
Part of the Series 99 Blades, Shafts, and Handles family
Hardened and tempered steel ensures long-lasting reliability
Designed for quick insertion and removal with a patented spring device
Related links
- Weller Xcelite Spline Screwdriver Bit 1.8 mm Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 2.4 mm Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 3/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 4 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece

