Weller Xcelite Spline Screwdriver Bit, 0.048 in Drive, 0.048 in Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-635
- Mfr. Part No.:
- 9961N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR45.09
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.09 |
*price indicative
- RS Stock No.:
- 868-635
- Mfr. Part No.:
- 9961N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 0.048 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 0.048in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 0.048 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 0.048in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Bristol Multi-Spline Screwdriver Blade engineered for exceptional performance, providing precision and control in various applications. Its robust design makes it a reliable choice for precision fastening tasks.
High-quality steel blades ensure optimal performance
Compatible with all Series 99 handles for versatility
102 mm working length offers extended reach
Designed for efficient use with Series 99 handles' patented spring device
Point size of 0.048 in ensures accurate engagement
Case pack quantity of 144 supports bulk purchasing
Related links
- Weller Xcelite Spline Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 2.4 mm Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 1.8 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece

