Weller Xcelite Hex Screwdriver Bit, 2.5 mm Drive, 2.5 mm Tip, Hex Drive, 4in Overall 1-Piece

N

Subtotal (1 unit)*

MYR44.03

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR44.03

*price indicative

Sponsored
Weller
RS Stock No.:
868-407
Mfr. Part No.:
9974MMN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver Bit

Head Type

Hex

Size

2.5 mm

Number of Pieces

1

Material

High Quality Steel

Overall Length

4in

Drive Size

2.5mm

Drive Type

Hex

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite Allen Hex Socket Blade designed for high precision and functionality. This Durable tool is part of the Series 99 collection, making it a reliable choice for performance-driven tasks.

High-quality steel blades ensure optimal performance

Compatible with all Series 99 handles for versatility

Approximately 102 mm working length enhances usability

Hardened and tempered steel provides maximum durability

Patented spring device allows secure shaft retention

Bagged packaging ensures safe storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy